
* Images are for reference only
NRS390525RZ
Extended
- Manufacturer
- Neorock
- MFR.Part #
- NRS390525RZ
- JLCPCB Part #
- C53262631
- Package
- Plugin
- Description
- -40℃~+85℃ 1.95V 10mA 3.1V~5.25V 30mA 9V DC 插件 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.0109
10+
$18.1376
30+
$16.6237
90+
$15.3041
Related Products
Welcome back, may I help you?