
* Images are for reference only
NT5CC256M8JQ-EK
Extended
- Manufacturer
- Nanya Tech
- MFR.Part #
- NT5CC256M8JQ-EK
- JLCPCB Part #
- C28792684
- Package
- BGA-78(10.5x7.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 2Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM BGA-78(10.5x7.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$30.1335
10+
$29.9489
30+
$29.8253
100+
$29.7016
Related Products
Welcome back, may I help you?