
* Images are for reference only
MF72 8D9-3.5
Extended
- Manufacturer
- Nanjing Shiheng Elec
- MFR.Part #
- MF72 8D9-3.5
- JLCPCB Part #
- C18197898
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+170℃ 11mW/℃ 2800K 2A 2W 32s 7.5mm 8Ω ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
100+
$0.0292
500+
$0.0253
1000+
$0.0224
5000+
$0.0202
10000+
$0.0191
Related Products
Welcome back, may I help you?