
* Images are for reference only
MF72 8D13-3.5
Extended
- Manufacturer
- Nanjing Shiheng Elec
- MFR.Part #
- MF72 8D13-3.5
- JLCPCB Part #
- C18197906
- Package
- Plugin,P=7.5mm
- Description
- 4A 8Ω Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0611
150+
$0.0531
400+
$0.0470
2400+
$0.0422
4800+
$0.0398
Related Products
Welcome back, may I help you?