
* Images are for reference only
SE98ATP,547
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SE98ATP,547
- JLCPCB Part #
- C2650217
- Package
- HWSON-8-EP(2x3)
- Description
- -40℃~+125℃ 1 1.7V~3.6V 11 250uA 400kHz 8Hz I2C HWSON-8-EP(2x3) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2524
10+
$1.9024
30+
$1.6825
100+
$1.3871
500+
$1.2860
1000+
$1.2426
Related Products
Welcome back, may I help you?