
* Images are for reference only
MC9S08RG32CFJE
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08RG32CFJE
- JLCPCB Part #
- C5795881
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 25 2KB 32KB 8 Bit 8MHz Built-in FLASH S08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4125
200+
$1.3625
500+
$1.3175
1000+
$1.2950
Related Products
Welcome back, may I help you?