This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S12P96J0MQK

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S12P96J0MQK
JLCPCB Part #
C1345443
Package
QFP-80(14x14)
Description
-40℃~+125℃ 1.72V~5.5V 12bit 16 Bit 32MHz 4KB 64 6KB 96KB Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5337
200+ $3.3037
420+ $3.1877
840+ $3.1297
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons