
* Images are for reference only
LPC55S06JHI48QL
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC55S06JHI48QL
- JLCPCB Part #
- C3226659
- Package
- HVQFN-48(7x7)
- Description
- -40℃~+105℃ 1.8V~3.6V 16bit 256KB 30 32 Bit 96KB 96MHz ARM Cortex-M33 Built-in+External FLASH HVQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3534
10+
$8.1576
30+
$8.0291
100+
$7.8991
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?