
* Images are for reference only
S9S12G48F1MLC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9S12G48F1MLC
- JLCPCB Part #
- C133408
- Package
- QFP-32(7x7)
- Description
- -40℃~+125℃ 1.5KB 16 Bit 25MHz 26 3.13V~5.5V 48KB 4KB Built-in FLASH Others QFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.5136
10+
$7.3347
30+
$7.2139
100+
$7.0946
Related Products
Welcome back, may I help you?