This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S08SG8E2CTGR

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S08SG8E2CTGR
JLCPCB Part #
C2056559
Package
TSSOP-16
Description
-40℃~+85℃ 10bit 12 2.7V~5.5V 40MHz 512Byte 8 Bit 8KB Built-in FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4766
200+ $0.9589
500+ $0.9251
1000+ $0.9091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons