This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC9RS08KB12CSG574

Extended
Manufacturer
NXP Semicon
MFR.Part #
MC9RS08KB12CSG574
JLCPCB Part #
C5768350
Package
SOIC-16
Description
-40℃~+85℃ 1.8V~5.5V 12KB 14 20MHz 254Byte 8 Bit Built-in FLASH S08 SOIC-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8216
200+ $1.1258
500+ $1.0886
1000+ $1.0708

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons