
* Images are for reference only
S9S08RNA60W1MLF
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9S08RNA60W1MLF
- JLCPCB Part #
- C1344643
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 12bit 2.7V~5.5V 20MHz 256Byte 39 4KB 60KB 8 Bit Built-in FLASH S08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8144
200+
$2.2509
500+
$2.1722
1250+
$2.1320
Related Products
Welcome back, may I help you?