This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S08RN48W1MLF

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S08RN48W1MLF
JLCPCB Part #
C1344659
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 12bit 2.7V~5.5V 20MHz 256Byte 39 48KB 4KB 8 Bit Built-in FLASH S08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1521
200+ $1.9941
500+ $1.9250
1250+ $1.8897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons