
* Images are for reference only
MIMXRT1165CVM5A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1165CVM5A
- JLCPCB Part #
- C3220098
- Package
- LFBGA-289
- Description
- -40℃~+105℃@(TJ) 12bit 12bit 1MB 2.4V~3.6V 240MHz、500MHz 32 Bit ARM Cortex-M4、ARM Cortex-M7 Built-in External LFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4184
200+
$10.2238
500+
$9.8642
1000+
$9.6876
Related Products
Welcome back, may I help you?