This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S9S08AW16AE0CFT

Extended
Manufacturer
NXP Semicon
MFR.Part #
S9S08AW16AE0CFT
JLCPCB Part #
C1345044
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 10bit 16KB 1KB 2.7V~5.5V 38 40MHz 8 Bit Built-in FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4392
200+ $2.4932
500+ $2.4049
1300+ $2.3616
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons