
* Images are for reference only
LPC54606J256BD100E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC54606J256BD100E
- JLCPCB Part #
- C1338240
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.71V~3.6V 12bit 136KB 16KB 180MHz 256KB 32 Bit 64 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8248
200+
$3.0291
500+
$2.9215
1000+
$2.8701
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?