
* Images are for reference only
S9KEAZN16AMLC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9KEAZN16AMLC
- JLCPCB Part #
- C1339204
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 12bit 16KB 2.7V~5.5V 256Byte 28 2KB 32 Bit 40MHz ARM Cortex-M0+ Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.6391
50+
$1.3149
250+
$1.1575
500+
$0.9970
2500+
$0.9247
5000+
$0.8942
Related Products
Welcome back, may I help you?