
* Images are for reference only
MKE02Z32VLD2R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE02Z32VLD2R
- JLCPCB Part #
- C2056574
- Package
- LQFP-44(10x10)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 20MHz 256Byte 32 Bit 32KB 37 4KB 6bit ARM Cortex-M0+ Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2849
200+
$1.2716
500+
$1.2266
1500+
$1.2042
Related Products
Welcome back, may I help you?