This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S912ZVHL64F1VLQ

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912ZVHL64F1VLQ
JLCPCB Part #
C1345010
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 100 10bit 16 Bit 32MHz 4KB 4KB 5.5V~18V 64KB Built-in+External FLASH Others LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4348
300+ $2.1039
600+ $2.0296
900+ $1.9941

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons