P89LPC920FDH - 1
P89LPC920FDH - 2
Extended1/2
* Images are for reference only
P89LPC920FDH
Attributes
Value
Manufacturer
MFR.Part #
P89LPC920FDH
JLCPCB Part #
C8231
Package
TSSOP-20
Description
0 0 0 0 0 0 0 0 0 1 1 18 18MHz 2 2.4V ~ 3.6V 256Bytes 4KB 8-Bit 8051 FLASH TSSOP-20 New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerNXP Semicon
PackageTSSOP-20
Core Processor8051
Speed18MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size256Bytes
Number of I/O18
USB Host/OTG0
LCD0
SPI0
EEPROM Size0
CAN0
UART/USART1
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size4KB
Voltage - Supply (Vcc/Vdd)2.4V ~ 3.6V
I2C(SMBUS/PMBUS)1