
* Images are for reference only
S912ZVCA19AMLF
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S912ZVCA19AMLF
- JLCPCB Part #
- C20234385
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 12KB 16 Bit 192KB 28 2KB 32MHz 5.5V~18V Built-in+External FLASH S12Z LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6730
200+
$5.4567
500+
$5.2737
1250+
$5.1838
Related Products
Welcome back, may I help you?