
* Images are for reference only
MPXV5010GC7U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXV5010GC7U
- JLCPCB Part #
- C5190606
- Package
- SO-8
- Description
- -40℃~+125℃ 10Kpa 1ms 4.75V~5.25V SO-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$27.4838
40+
$26.0319
Related Products
Welcome back, may I help you?