This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S912XEQ512F0CAL

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912XEQ512F0CAL
JLCPCB Part #
C1345394
Package
LQFP-112(20x20)
Description
-40℃~+85℃ 1.72V~5.5V 12bit 16 Bit 32KB 4KB 50MHz 512KB 91 External FLASH HCS12X LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1917
200+ $10.1359
500+ $9.7809
1000+ $9.6043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons