
* Images are for reference only
MC912DG128ACPVER
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC912DG128ACPVER
- JLCPCB Part #
- C3212618
- Package
- LQFP-112(20x20)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 2KB 4.5V~5.5V 69 8KB 8MHz Built-in FLASH Others LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.8461
200+
$38.2529
500+
$36.9076
1000+
$36.2446
Welcome back, may I help you?