
LPC2131FBD64/01118
- Manufacturer
- MFR.Part #
- LPC2131FBD64/01118
- JLCPCB Part #
- C3230952
- Package
- LQFP-64(10x10)
- Description
- 10bit 10bit 32KB 3V~3.6V 47 60MHz Other ARM Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64(10x10) | |
| CPU Maximum Speed | 60MHz | |
| DAC (Bit) | 10bit | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | Other ARM Series | |
| Number of I/O | 47 | |
| ADC (Bit) | 10bit |

* Images are for reference only
LPC2131FBD64/01118
Extended- Manufacturer
- MFR.Part #
- LPC2131FBD64/01118
- JLCPCB Part #
- C3230952
- Package
- LQFP-64(10x10)
- Description
- 10bit 10bit 32KB 3V~3.6V 47 60MHz Other ARM Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LPC2131FBD64/01118
Extended- Manufacturer
- MFR.Part #
- LPC2131FBD64/01118
- JLCPCB Part #
- C3230952
- Package
- LQFP-64(10x10)
- Description
- 10bit 10bit 32KB 3V~3.6V 47 60MHz Other ARM Series LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPC2131FBD64/01118 Specifications
LPC2131FBD64/01118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-64(10x10) | |
| CPU Maximum Speed | 60MHz | |
| DAC (Bit) | 10bit | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 3V~3.6V | |
| CPU Core | Other ARM Series | |
| Number of I/O | 47 | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC2131FBD64/01118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPC2131FBD64/01118 Documents
LPC2131FBD64/01118 datasheets or manufacturer documentation.
Datasheet: LPC2131FBD64/01118 Datasheet (PDF)
LPC2131FBD64/01118 Schematic Symbol & PCB Footprint
The LPC2131FBD64/01118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.