This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S908GZ32G3MFAE

Extended
Manufacturer
NXP Semicon
MFR.Part #
S908GZ32G3MFAE
JLCPCB Part #
C20010698
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 1.5KB 2.97V~3.63V、4.5V~5.5V 32KB 37 8 Bit 8MHz External FLASH HC08 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.0923
189+ $12.0068
513+ $11.6062
999+ $11.4074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons