
* Images are for reference only
S32K324EHT1VMMST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K324EHT1VMMST
- JLCPCB Part #
- C5196067
- Package
- SOT-1547-3
- Description
- -40℃~+105℃ 160MHz 2.7V~5.5V 218 32 Bit 4MB 512KB ARM Cortex-M7 Built-in FLASH SOT-1547-3 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?