
* Images are for reference only
S32K312NHT0MPBST
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S32K312NHT0MPBST
- JLCPCB Part #
- C5196062
- Package
- SOT-1940-1
- Description
- -40℃~+125℃ 120MHz 143 192KB 2.7V~5.5V 2MB 32 Bit ARM Cortex-M7 Built-in FLASH SOT-1940-1 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5553
10+
$7.2668
30+
$6.4796
100+
$5.8209
Welcome back, may I help you?