
* Images are for reference only
PCF8545ATT/AY
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCF8545ATT/AY
- JLCPCB Part #
- C3194506
- Package
- TFSOP-56-6.1mm
- Description
- -40℃~+85℃ 1.8V~5.5V 1/4,1/3,1/2 1/8,1/6,1/4 230kHz 30uA 320 Segment I²C TFSOP-56-6.1mm LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0539
200+
$1.5686
500+
$1.5140
1000+
$1.4867
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?