
* Images are for reference only
PCAL9539APW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCAL9539APW,118
- JLCPCB Part #
- C2669720
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.65V~5.5V 400kHz I2C、SMBus Interrupt Output Reset function、Cascading and address extension、Built-in LED driver TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2221
10+
$2.1690
30+
$2.0226
100+
$1.9872
Related Products
Welcome back, may I help you?