
* Images are for reference only
PCA9670BS,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9670BS,118
- JLCPCB Part #
- C2652316
- Package
- HVQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1MHz 2.3V~5.5V 2.5uA 25mA 64 8 I2C No Interrupt Output Reset function、Cascading and address extension、Built-in LED driver HVQFN-16-EP(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3984
10+
$1.3663
30+
$1.3438
100+
$1.3230
Related Products
Welcome back, may I help you?