
* Images are for reference only
NX3DV221TKX
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NX3DV221TKX
- JLCPCB Part #
- C2652468
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1GHz 2 2.3V~3.6V 250ps 2:1 6Ω 7.5pF DFN-10-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2725
10+
$1.0508
30+
$0.9287
100+
$0.7905
500+
$0.7295
1400+
$0.7005
Related Products
Welcome back, may I help you?