
* Images are for reference only
PCA9633DP1,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9633DP1,118
- JLCPCB Part #
- C88381
- Package
- TSSOP-8-3mm
- Description
- -40℃~+85℃ 1MHz 2.3V~5.5V 25mA 4 5.5V Analog、PWM Built-in DC-DC TSSOP-8-3mm LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$2.3427
10+
$1.9686
30+
$1.7332
100+
$1.4930
500+
$1.3850
1000+
$1.3382
Related Products
Welcome back, may I help you?