This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCF51JE128VMB

Extended
Manufacturer
NXP Semicon
MFR.Part #
MCF51JE128VMB
JLCPCB Part #
C1345474
Package
MAPBGA-81
Description
-40℃~+105℃ 1.8V~3.6V 128KB 12bit 12bit 32 Bit 32KB 48 50MHz External FLASH Freescale Series MAPBGA-81 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9311
200+ $5.7782
500+ $5.5759
1200+ $5.4748
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons