
* Images are for reference only
PCA9500BS,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9500BS,118
- JLCPCB Part #
- C2669724
- Package
- HVQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 2.5V~3.6V 25mA 300uA 400kHz 60uA 8 8 I2C、SMBus No Interrupt Output Reset function、Cascading and address extension HVQFN-16-EP(4x4) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1725
10+
$2.7198
30+
$2.4500
100+
$2.1787
500+
$2.0519
1000+
$1.9957
Related Products
Welcome back, may I help you?