
* Images are for reference only
PCA85063ATT/AJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA85063ATT/AJ
- JLCPCB Part #
- C3304584
- Package
- TSSOP-8-3mm
- Description
- -40℃~+105℃ 0.25uA 250nA 900mV~5.5V External I2C Programmable clock output、Alarm function、Periodic interrupt output、Countdown timer Yes TSSOP-8-3mm Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.0101
10+
$1.7147
30+
$1.5301
100+
$1.2828
500+
$1.1961
1000+
$1.1592
Related Products
Welcome back, may I help you?