
* Images are for reference only
PBLS1503V,115-NXP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PBLS1503V,115-NXP
- JLCPCB Part #
- C17511884
- Package
- SOT-666
- Description
- 1 NPN Pre-Biased, 1 PNP 100mA、500mA 15V、50V 300mW 30@5mA,5V、200@10mA,2V SOT-666 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3806
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2255
200+
$0.0901
500+
$0.0870
1000+
$0.0856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?