MC20XS4200BFK
Extended
* Images are for reference only

MC20XS4200BFK

Attributes
Value
Manufacturer
MFR.Part #
MC20XS4200BFK
JLCPCB Part #
C5191476
Package
SOT-1938-1
Description
-40℃~+125℃ 2 22mΩ 8V~36V Active High High Side Switch SOT-1938-1 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageSOT-1938-1
TypeHigh Side Switch
Number of Channels2
Voltage - Supply8V~36V
Operating Temperature --40℃~+125℃
RDS(on)22mΩ
Control Input LogicActive High