
* Images are for reference only
NX6020NBKS115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NX6020NBKS115
- JLCPCB Part #
- C17331413
- Package
- -
- Description
- 1.4pF 170mA 17pF 2.1V 3.4pF 330mW 4.5Ω@10V 430pC@4.5V N-Channel + P-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2959
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3216
2200+
$0.1284
5500+
$0.1241
11000+
$0.1220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?