
* Images are for reference only
MPXV4006GC7U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXV4006GC7U
- JLCPCB Part #
- C3229850
- Package
- DIP-8
- Description
- -10℃~+60℃ 4.75V~5.25V 6Kpa Yes DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$29.8285
10+
$28.7993
Welcome back, may I help you?