
* Images are for reference only
MPXM2053DT1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXM2053DT1
- JLCPCB Part #
- C3227941
- Package
- MPAK-5
- Description
- -40℃~+125℃ 10V~16V 50Kpa MPAK-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6797
200+
$6.8427
500+
$6.6018
1000+
$6.4830
Related Products
Welcome back, may I help you?