
* Images are for reference only
MPXHZ6130A6U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXHZ6130A6U
- JLCPCB Part #
- C3235767
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 15Kpa~1.3bar 1ms 4.75V~5.25V On-chip temperature compensation、Integrated signal amplifier SOIC-8-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1400
5+
$20.0658
30+
$18.9916
Related Products
Welcome back, may I help you?