
* Images are for reference only
MPXH6115A6T1
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPXH6115A6T1
- JLCPCB Part #
- C3263632
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 15Kpa~1.15bar 1ms 2.7V~3.3V No Temperature Sensor SOIC-8-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.7043
30+
$12.0525
Related Products
Welcome back, may I help you?