
* Images are for reference only
MPX10GP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX10GP
- JLCPCB Part #
- C5190601
- Package
- SIP-4
- Description
- -40℃~+125℃ 0Kpa~10Kpa 1ms 3V~6V Negative pressure/vacuum measurement Yes SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$21.5915
10+
$20.5777
25+
$18.8185
100+
$17.2857
Welcome back, may I help you?