
* Images are for reference only
MP3V5050VC6U
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MP3V5050VC6U
- JLCPCB Part #
- C970591
- Package
- SMD-8P
- Description
- -40℃~+125℃ 1ms 2.7V~3.3V 50Kpa Negative pressure/vacuum measurement、On-chip temperature compensation Yes SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3823
10+
$20.3204
30+
$18.4797
100+
$16.8739
Related Products
Welcome back, may I help you?