
* Images are for reference only
MP3V5004GP
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MP3V5004GP
- JLCPCB Part #
- C3253855
- Package
- SOP-8
- Description
- 0℃~+85℃ 2.7V~3.3V 3.92Kpa On-chip temperature compensation Yes SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4478
10+
$17.7960
30+
$16.2764
100+
$14.9504
Related Products
Welcome back, may I help you?