This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKV44F256VLH16

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKV44F256VLH16
JLCPCB Part #
C1345407
Package
LQFP-64(10x10)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 12bit 168MHz 256KB 32 Bit 32KB 48 ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2997
200+ $4.7603
500+ $4.5934
1000+ $4.5099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons