
* Images are for reference only
FS32K144HFT0MLHT
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- FS32K144HFT0MLHT
- JLCPCB Part #
- C1344816
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 12bit 2.7V~5.5V 32 Bit 4KB 512KB 58 64KB 80MHz 8bit ARM Cortex-M4F Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.1573
10+
$4.3155
30+
$3.9058
100+
$3.4913
500+
$3.3001
800+
$3.2133
Related Products
Welcome back, may I help you?