
* Images are for reference only
MC9S08SE8CTG
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08SE8CTG
- JLCPCB Part #
- C916218
- Package
- SOP-16
- Description
- -40℃~+85℃ 10bit 14 2.7V~5.5V 20MHz 512Byte 8 Bit 8KB Built-in FLASH S08 SOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8906
10+
$4.5516
30+
$3.7360
96+
$3.0505
Related Products
Welcome back, may I help you?