
* Images are for reference only
MKV31F256VLH12
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKV31F256VLH12
- JLCPCB Part #
- C1337993
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.71V~3.6V 120MHz 12bit 16bit 256KB 32 Bit 46 48KB ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.5727
10+
$5.4314
30+
$5.3367
100+
$5.2404
Related Products
Welcome back, may I help you?